LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CDA LIC0825Q3R8506

Manufacturer
CDAAsian Brands
MPN
LIC0825Q3R8506
LCSC Part #
C3031013
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
50F 3.8V 180mΩ 2uA -20%~+80% Through Hole,P=3.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS
DatasheetCDA LIC0825Q3R8506
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors
ManufacturerCDA
PackagingThrough Hole,P=3.5mm
Cycle Life Expectancy500,000 Cycles
Lifetime1000hrs@65℃
Capacitance50F
Height - Seated(Max)25mm
Operating Temperature-20℃~+65℃
Voltage Rating3.8V
Equivalent Series Resistance(ESR)180mΩ
Current - Leakage2uA
Diameter8mm
Tolerance-20%~+80%