Wayon WM03N58M
| Manufacturer | WayonAsian Brands |
| MPN | WM03N58M |
| LCSC Part # | C3030906 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet | Wayon WM03N58M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Ciss-Input Capacitance | 560pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Ciss-Input Capacitance | 560pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Way-on Small Signal MOSFETs
- VDS = 30V, ID = 5.8A
- RDS(on) < 35mΩ @ VGS = 10V
- RDS(on) < 40mΩ @ VGS = 4.5V
- RDS(on) < 52mΩ @ VGS = 2.5V
- Trench Power LV MOSFET Technology
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Ciss-Input Capacitance | 560pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Ciss-Input Capacitance | 560pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Way-on Small Signal MOSFETs
- VDS = 30V, ID = 5.8A
- RDS(on) < 35mΩ @ VGS = 10V
- RDS(on) < 40mΩ @ VGS = 4.5V
- RDS(on) < 52mΩ @ VGS = 2.5V
- Trench Power LV MOSFET Technology
C3030906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



