MSKSEMI FDC5614P
| Manufacturer | MSKSEMIAsian Brands |
| MPN | FDC5614P |
| LCSC Part # | C3029022 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 3.3A SOT-23-6 |
| Datasheet | MSKSEMI FDC5614P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 3.3A | |
| Ciss-Input Capacitance | 720pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 3.3A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 720pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- -60V, -3.3A, R<sub>DS(ON)</sub> = 80mΩ at V<sub>GS</sub> = -10V
- Improved dv/dt capability
- Fast switching
- Green device option available
Applications
AI Translation
- Motor Drive - Power Tools - LED Lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 3.3A | |
| Ciss-Input Capacitance | 720pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 42pF | |
| Current - Continuous Drain(Id) | 3.3A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 720pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- -60V, -3.3A, R<sub>DS(ON)</sub> = 80mΩ at V<sub>GS</sub> = -10V
- Improved dv/dt capability
- Fast switching
- Green device option available
Applications
AI Translation
- Motor Drive - Power Tools - LED Lighting
C3029022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



