MEIHUA MHT193UGCT
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHT193UGCT |
| LCSC Part # | C3028839 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Datasheet | MEIHUA MHT193UGCT |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | 0603 | |
| Half wave width | 15nm | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 1000V | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Wavelength | 530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | 0603 | |
| Half wave width | 15nm | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 1000V |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Wavelength | 530nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
0603 package Top-emitting Encapsulant color: Water Clear Lens Color: Water Clear Emitted color: 1. Green: Super Green Chips materials: 1. InGaN
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free products
- Pb FREE PRODUCTS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | 0603 | |
| Half wave width | 15nm | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 1000V | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Wavelength | 530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | 0603 | |
| Half wave width | 15nm | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 1000V |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Wavelength | 530nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
0603 package Top-emitting Encapsulant color: Water Clear Lens Color: Water Clear Emitted color: 1. Green: Super Green Chips materials: 1. InGaN
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free products
- Pb FREE PRODUCTS
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



