LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF8452X product image
  • ERJ2RKF8452X thumbnail 1
  • ERJ2RKF8452X thumbnail 2
  • ERJ2RKF8452X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF8452X

Manufacturer
MPN
ERJ2RKF8452X
LCSC Part #
C3025656
Packaging
0402
Customer #
Key Attributes
RES 84.5kΩ ±1% 100mW 0402
DatasheetPANASONIC ERJ2RKF8452X
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance84.5kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃