LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TCLT1106

Manufacturer
MPN
TCLT1106
LCSC Part #
C3025527
Packaging
SOP-6-300mil
Customer #
Key Attributes
Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
DatasheetVISHAY TCLT1106
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSOP-6-300mil
Fall time4.7us
Rise time3us
Output Current50mA
Vce Saturation(VCE(sat))300mV@10mA,1mA
Operating Temperature-55℃~+100℃
Load Voltage80V
Reverse Voltage6V
Current transfer ratio300%;50%
Voltage - Forward(Vf)1.25V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The TCLT110 series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 5-lead SOP-6L package.

Features

AI Translation
  • SMD low profile 5 pin package
  • Isolation test voltage 5000 VRMS
  • CTR flexibility available see order information
  • Special construction
  • Extra low coupling capacitance
  • Connected base
  • DC input with transistor output
  • Creepage distance >8 mm

Applications

AI Translation
  • Switchmode power supplies
  • Computer peripheral interface
  • Microprocessor system interface