LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1040-04RN product image
  • DS1040-04RN thumbnail 1
  • DS1040-04RN thumbnail 2
  • DS1040-04RN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CONNFLY Elec DS1040-04RNRoHS

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1040-04RN
LCSC Part #
C3024970
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 4 Position Through Hole
Datasheetpdf iconCONNFLY Elec DS1040-04RN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2164$ 1.08
50+$ 0.1648$ 8.24
150+$ 0.145$ 21.75
500+$ 0.1203$ 60.15
2,500+$ 0.1094$ 273.50
5,000+$ 0.1028$ 514.00
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerCONNFLY Elec
PackagingThrough Hole,P=2.54mm
Number of Positions4
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Temperature-40℃~+85℃
Actuator ColorRed
Termination StylePC Pin

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging40
Sales UnitPiece