LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SOFNG TS-1101-5026-Y2

Manufacturer
SOFNGAsian Brands
MPN
TS-1101-5026-Y2
LCSC Part #
C3021283
Packaging
Through Hole,6x3.5mm
Customer #
Key Attributes
Tactile Switch 5mm 6mm x 3.5mm
DatasheetSOFNG TS-1101-5026-Y2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSOFNG
PackagingThrough Hole,6x3.5mm
with BracketWithout Bracket
Length6mm
Operating Force-
Height5mm
Voltage Rating24V
Switching Life-
Operating Temperature-25℃~+75℃
Width3.5mm
Termination StylePC Pin
Actuator StyleRectangular Button
Mounting TypeThrough Hole
With LampNo
Actuator/Cap Color-
CircuitSPST
IP Rating-
Contact Current25mA