LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Guestgood GP9101-F20K-L2H1-SW

Manufacturer
GuestgoodAsian Brands
MPN
GP9101-F20K-L2H1-SW
LCSC Part #
C3020260
Packaging
SOP-8
Customer #
Key Attributes
Analog signal to PWM signal converter
DatasheetGuestgood GP9101-F20K-L2H1-SW
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerGuestgood
PackagingSOP-8
Features-
Number of Channels1
Interface-
Operating Temperature-40℃~+85℃
ChipTypePWM-to-Analog Converter
DNL (LSB)-
Voltage - Supply4.5V~5.5V
Quiescent Current2000uA
Integral non - linearity-
Resolution (Bits)-;1MHz
ADC architecture-

Introduction

AI Translation

GP9101 is an analog-to-PWM signal converter, equivalent to an ADC with PWM signal output. The device linearly converts an analog voltage from 0V to VCC into a PWM signal with a duty cycle of 0% to 100%, with a duty cycle linearity error of less than 0.5%.

Features

AI Translation
  • Linearly converts analog voltage input (0V to VCC) to PWM output with 0% ~ 100% duty cycle
  • Output PWM frequency range: 1 Hz ~ 1 MHz
  • Maximum PWM duty cycle error: < 1%
  • PWM duty cycle linearity error: < 0.5%
  • Supply voltage: 4.5V ~ 5.5V
  • Power consumption: < 5 mA
  • Startup time: < 2 ms
  • Operating temperature: -40°C ~ 85°C, -40°C ~ 125°C

Applications

AI Translation
  • DC motor speed control
  • LED dimming
  • Industrial analog signal isolation
  • Inverter
  • Power supply