LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 0603B222K101CT product image
  • 0603B222K101CT thumbnail 1
  • 0603B222K101CT thumbnail 2
  • 0603B222K101CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 0603B222K101CT

Manufacturer
WalsinAsian Brands
MPN
0603B222K101CT
LCSC Part #
C302019
Packaging
0603
Customer #
Key Attributes
CAP CER 2.2nF 100V X7R 0603
DatasheetWalsin 0603B222K101CT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0603
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V