Sunltech SLO201610TR24MTT
| Manufacturer | SunltechAsian Brands |
| MPN | SLO201610TR24MTT |
| LCSC Part # | C3020024 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 0.24uH 5.6A 0806 |
| Datasheet | Sunltech SLO201610TR24MTT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 0806 | |
| Current Rating | 5.6A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | - | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 0806 | |
| Current Rating | 5.6A | |
| Inductance | 240nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | - | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 0806 | |
| Current Rating | 5.6A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | - | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 0806 | |
| Current Rating | 5.6A | |
| Inductance | 240nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | - | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



