G-Switch GT-TC0060-H050-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC0060-H050-L1 |
| LCSC Part # | C3019726 |
| Packaging | SMD-8P,7.5x7.5mm |
| Customer # | |
| Key Attributes | SMD-8P,7.5x7.5mm Navigation Switches, Joystick |
| Datasheet | G-Switch GT-TC0060-H050-L1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3922$ 0.2667 | $ 0.27 |
| 10+ | $ 0.3112$ 0.2117 | $ 2.12 |
| 30+ | $ 0.2763$ 0.1879 | $ 5.64 |
| 100+ | $ 0.2319$ 0.1577 | $ 15.77 |
| 500+ | $ 0.2096$ 0.1426 | $ 71.30 |
| 1,000+ | $ 0.1969$ 0.1339 | $ 133.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C3019726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



