G-Switch GT-TC006D-H060-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC006D-H060-L1 |
| LCSC Part # | C3019724 |
| Packaging | SMD-8P,7.5x7.5mm |
| Customer # | |
| Key Attributes | SMD-8P,7.5x7.5mm Navigation Switches, Joystick |
| Datasheet | G-Switch GT-TC006D-H060-L1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | SMD | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | SMD | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 908
908 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4102$ 0.3897 | $ 0.39 |
| 10+ | $ 0.3605$ 0.3425 | $ 3.43 |
| 30+ | $ 0.3381$ 0.3212 | $ 9.64 |
| 100+ | $ 0.3108$ 0.2953 | $ 29.53 |
| 500+ | $ 0.2948$ 0.2801 | $ 140.05 |
| 800+ | $ 0.2868$ 0.2725 | $ 218.00 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | SMD | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | G-Switch | |
| Packaging | SMD-8P,7.5x7.5mm | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Switch Type | Square Tilt 5-Way | |
| Mounting Type | SMD | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
C3019724 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



