LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Liown 511KD10J

Manufacturer
LiownAsian Brands
MPN
511KD10J
LCSC Part #
C3019471
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 510V 3500A P=7.5mm
DatasheetLiown 511KD10J
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLiown
PackagingThrough Hole,P=7.5mm
Clamping Voltage845V
Pitch7.5mm
Rated Wattage400mW
Capacitance200pF@1kHz
Energy90J
Maximum DC Volts415V
Maximum AC Volts320V
Varistor Voltage510V
Diameter (φD)-

Features

AI Translation
  • Wide operating voltage (V₁ₘₐ) range from 18V to 1100V
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level1, per J-STD-020
  • Operating temperature: -40°C ~ +85°C
  • Storage Temperature: -40°C ~ +125°C

Applications

AI Translation
  • Transistor, diode, IC, SCR or SCR semiconductor protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption