Liown 121KD10
| Manufacturer | LiownAsian Brands |
| MPN | 121KD10 |
| LCSC Part # | C3019393 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 120V 2500A P=7.5mm |
| Datasheet | Liown 121KD10 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Liown | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 200V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 830pF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Liown | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 200V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 830pF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 1100V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level1, per J-STD-020
- Operating temperature: -40°C ~ +85°C
- Storage Temperature: -40°C ~ +125°C
Applications
AI Translation
- Transistor, diode, IC, SCR or SCR semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0708 | $ 0.71 |
| 100+ | $ 0.0561 | $ 5.61 |
| 500+ | $ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0421 | $ 42.10 |
| 5,000+ | $ 0.0377 | $ 188.50 |
| 10,000+ | $ 0.0355 | $ 355.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Liown | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 200V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 830pF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Liown | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 200V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 830pF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 1100V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level1, per J-STD-020
- Operating temperature: -40°C ~ +85°C
- Storage Temperature: -40°C ~ +125°C
Applications
AI Translation
- Transistor, diode, IC, SCR or SCR semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
C3019393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



