LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Jingdao Microelectronics BZT52C16SW

Manufacturer
MPN
BZT52C16SW
LCSC Part #
C3019314
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 16V 0.2W SOD-323W
DatasheetJingdao Microelectronics BZT52C16SW
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω