LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Jingdao Microelectronics MM3Z27W product image
  • MM3Z27W thumbnail 1
  • MM3Z27W thumbnail 2
  • MM3Z27W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MM3Z27W

Manufacturer
MPN
MM3Z27W
LCSC Part #
C3019209
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 27V 300mW SOD-323W
DatasheetJingdao Microelectronics MM3Z27W
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)70Ω
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: Max. 300mW
  • Wide zener reverse voltage range 2.0V to 75V
  • Small plastic package suitable for surface mounted design
  • Tolerance approximately ±5%