LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec CD4070 product image
  • CD4070 thumbnail 1
  • CD4070 thumbnail 2
  • CD4070 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec CD4070

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
CD4070
LCSC Part #
C3019191
Packaging
SOP-14
Customer #
Key Attributes
Quad 2-input Exclusive-or Gate
DatasheetWuxi I-core Elec CD4070
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerWuxi I-core Elec
PackagingSOP-14
Features-
Input Logic Level - High3.5V~11V
Input Logic Level - Low1.5V~4V
Operating Temperature-40℃~+85℃
Logic Family4000B Series
Output Logic Level - High14.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Output Logic Level - Low0V~50mV
Propagation Delay100ns@15V,50pF
Current - Output Low(IOL)3.4mA

Introduction

AI Translation

The CD4070 is a quad 2-input EXCLUSIVE-OR gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Wide supply voltage range from 3V to 15V
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40℃ to +85℃
  • Packaging information: DIP14/SOP14/TSSOP14