KYET KP155J2J2001
| Manufacturer | KYETAsian Brands |
| MPN | KP155J2J2001 |
| LCSC Part # | C3019082 |
| Packaging | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | CAP FILM 1.5uF ±5% 630V TH |
| Datasheet | KYET KP155J2J2001 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1973 | $ 0.99 |
| 50+ | $ 0.1586 | $ 7.93 |
| 200+ | $ 0.1326 | $ 26.52 |
| 400+ | $ 0.1119 | $ 44.76 |
| 2,400+ | $ 0.1027 | $ 246.48 |
| 5,000+ | $ 0.0972 | $ 486.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C3019082 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| KP155J2J2502 | KYET | Similar | Through Hole,P=25mm | 260 | $ 0.2616 | ||
| MPB155K2J2201 | KYET | Similar | Through Hole,P=22.5mm | 5 | $ 0.2718 | ||
| MPB155K2J2202 | KYET | Similar | Through Hole,P=22.5mm | 90 | $ 0.3175 | ||
| MPB155K3A2701 | KYET | Similar | Through Hole,P=27.5mm | 215 | $ 0.3916 |



