KYET PE104J2A0504
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | PE104J2A0504 |
| LCSC Part # | C3019037 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 100V TH |
| Description | 100nF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,820 
9,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0353 | $ 0.71 |
200+ | $ 0.0278 | $ 5.56 |
1,000+ | $ 0.0219 | $ 21.90 |
2,000+ | $ 0.0194 | $ 38.80 |
10,000+ | $ 0.0172 | $ 172.00 |
20,000+ | $ 0.016 | $ 320.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$