LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COSINE COS4890SR product image
  • COS4890SR thumbnail 1
  • COS4890SR thumbnail 2
  • COS4890SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

COSINE COS4890SR

Manufacturer
COSINEAsian Brands
MPN
COS4890SR
LCSC Part #
C3018989
Packaging
SOP-8
Customer #
Key Attributes
1.2 Watt Audio Power Amplifier
DatasheetCOSINE COS4890SR
RoHS Compliance1 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1942$ 0.97
50+$ 0.1536$ 7.68
150+$ 0.1362$ 20.43
500+$ 0.1144$ 57.20
3,000+$ 0.1014$ 304.20
6,000+$ 0.0956$ 573.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerCOSINE
PackagingSOP-8
Quiescent Current3.6mA
Voltage - Supply2.5V~5.5V
FeaturesEnable/shutdown function;Automatic mute/no-noise switch
Total Harmonic Distortion + Noise (THD+N)0.123%
Operating Temperature-40℃~+85℃
Output Power1.2Wx1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)60dB

Introduction

AI Translation

A high quality audio power amplifier for portable electronic devices. It is capable of delivering 1.2 watt of continuous average power to an 8Ω BTL load with less than 1% distortion (THD+N) from a 5.2V power supply. It does not require output coupling capacitors or bootstrap capacitors, and therefore is ideally suited for mobile phone and other low voltage applications where minimal power consumption is a primary requirement. It is unity-gain stable and can be configured by external gain-setting resistors. It features a low-power consumption shutdown mode, which is achieved by driving the shutdown pin with logic low. Additionally, it features an internal thermal shutdown protection mechanism. It contains advanced pop & click circuitry which eliminates noises that occurs during turn-on and turn-off transitions.

Features

AI Translation
  • 2.5V to 5.5V Operation
  • 1.2W into 8Ω BTL load from 5.2V Power Supply THD+N = 1% (typ.)
  • Shutdown Current: 0.01μA (typ.)
  • High PSRR
  • Unity-Gain Stable
  • Fast Turn-On Time
  • Unity Gain Stable Thermal Shutdown Protection
  • Operating Temperature Ranges From -40°C to +85°C
  • Available Package: SOP-8/MSOP-8/TDFN-8

Applications

AI Translation
  • Mobile Phones
  • PDAs
  • GPS Portable Electronic Devices