LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
dosinconn DOSIN-811-3266A product image
  • DOSIN-811-3266A thumbnail 1
  • DOSIN-811-3266A thumbnail 2
  • Pinout
  • Footprint
Images for reference only

dosinconn DOSIN-811-3266A

Manufacturer
dosinconnAsian Brands
MPN
DOSIN-811-3266A
LCSC Part #
C3018986
Packaging
-
Customer #
Key Attributes
MCX Male 90° to MCX Male 90° RF Cable
Datasheetdosinconn DOSIN-811-3266A
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 55
55 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8879$ 3.6936$ 3.69
10+$ 3.3414$ 3.1744$ 31.74
30+$ 3.0163$ 2.8655$ 85.97
100+$ 2.567$ 2.4387$ 243.87
500+$ 2.4156$ 2.2949$ 1147.45
1,000+$ 2.3471$ 2.2298$ 2229.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF)
Manufacturerdosinconn
Packaging-
Operating Temperature-40℃~+125℃
Impedance50Ω
Line Length20cm
Voltage Rating500V
Frequency6GHz
Input/OutputMCX to MCX
SWR1.5