JRC NJM2068M-TE1
| Manufacturer | |
| MPN | NJM2068M-TE1 |
| LCSC Part # | C3018890 |
| Packaging | DMP-8 |
| Customer # | |
| Key Attributes | LOW-NOISE DUAL OPERATIONAL AMPLIFIER |
| Datasheet | JRC NJM2068M-TE1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -20℃~+75℃ | |
| Ib - Input Bias Current | 1uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 27MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 4V~36V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -20℃~+75℃ | |
| Ib - Input Bias Current | 1uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 27MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 4V~36V | |
| Single Supply | - |
Introduction
The NJM2068 is a high performance, low noise dual operational amplifier. This amplifier features popular pin-out, superior noise performance, and superior total harmonic distortion. This amplifier also features guaranteed noise performance with substantially higher gain-bandwidth product and slew rate, which far exceeds that of the 4558 type amplifier. The specially designed low noise input transistors allow the NJM2068 to be used in very low noise signal processing applications such as audio preamplifiers and servo error amplifier. The D-Rank type products (NJM2068DD/LD/MD) have specified maximum limits for equivalent input noise voltage.
Features
- Operating Voltage ±4V~±18V
- Low Total Harmonic Distortion 0.001%
- Low Noise Voltage 0.56µV (FLAT+JISA)
- High Slew Rate 6V/µs
- Unity Gain Bandwidth 27MHz (f=10kHz)
- Bipolar Technology
- Package Outline DIP8, DMP8, SIP8, SSOP8
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -20℃~+75℃ | |
| Ib - Input Bias Current | 1uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 27MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 4V~36V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DMP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -20℃~+75℃ | |
| Ib - Input Bias Current | 1uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 27MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | 4V~36V | |
| Single Supply | - |
Introduction
The NJM2068 is a high performance, low noise dual operational amplifier. This amplifier features popular pin-out, superior noise performance, and superior total harmonic distortion. This amplifier also features guaranteed noise performance with substantially higher gain-bandwidth product and slew rate, which far exceeds that of the 4558 type amplifier. The specially designed low noise input transistors allow the NJM2068 to be used in very low noise signal processing applications such as audio preamplifiers and servo error amplifier. The D-Rank type products (NJM2068DD/LD/MD) have specified maximum limits for equivalent input noise voltage.
Features
- Operating Voltage ±4V~±18V
- Low Total Harmonic Distortion 0.001%
- Low Noise Voltage 0.56µV (FLAT+JISA)
- High Slew Rate 6V/µs
- Unity Gain Bandwidth 27MHz (f=10kHz)
- Bipolar Technology
- Package Outline DIP8, DMP8, SIP8, SSOP8
C3018890 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



