LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL MGR01WJ0203A10 product image
  • MGR01WJ0203A10 thumbnail 1
  • MGR01WJ0203A10 thumbnail 2
  • MGR01WJ0203A10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL MGR01WJ0203A10

Manufacturer
UNI-ROYALAsian Brands
MPN
MGR01WJ0203A10
LCSC Part #
C30187388
Packaging
Through Hole,D4xL11.5mm
Customer #
Key Attributes
RES 20kΩ ±5% 1W Through Hole,D4xL11.5mm
DatasheetUNI-ROYAL MGR01WJ0203A10
Alternative Parts1
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.058$ 0.29
50+$ 0.0567$ 2.84
150+$ 0.0558$ 8.37
500+$ 0.0549$ 27.45
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerUNI-ROYAL
PackagingThrough Hole,D4xL11.5mm
Resistance20kΩ
Power(Watts)1W
TypeCarbon Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR02SF2002A10UNI-ROYALThrough Hole,D4xL11.5mm0$ 0.0365