PUYA PY32F030K28U6TR
| Manufacturer | PUYAAsian Brands |
| MPN | PY32F030K28U6TR |
| LCSC Part # | C3018718 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | QFN-32-EP(5x5) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | QFN-32-EP(5x5) | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PY32F030 series MCU is based on a high-performance 32-bit ARM Cortex-M0+ core, supporting a wide voltage operating range. It embeds up to 64Kbytes of flash and 8Kbytes of SRAM, with a maximum operating frequency of 48MHz. The series includes multiple products in various package types. The chip integrates multiple I2C, SPI, and USART communication peripherals, a 1-channel 12-bit ADC, five 16-bit timers, and 2 comparators. The PY32F030 series MCU operates over a temperature range of -40°C ~ 85°C and a supply voltage range of 1.7V ~ 5.5V. The chip provides sleep and stop low-power operating modes to meet various low-power application requirements.
Features
- 32-bit ARM Cortex-M0+, up to 48MHz operating frequency
- Up to 64Kbytes flash memory
- Up to 8Kbytes SRAM
- Internal 4/8/16/22.12/24MHz RC oscillator (HSI)
- Internal 32.768KHz RC oscillator (LSI)
- 4~32MHz crystal oscillator (HSE)
- 32.768KHz low-speed crystal oscillator (LSE)
- PLL (supports 2x multiplication for HSI or HSE)
- Operating voltage: 1.7V ~ 5.5V
- Low-power modes: Sleep and Stop
- Power-on/power-down reset (POR/PDR)
- Brownout reset (BOR)
- Programmable voltage detector (PVD)
- Input voltage range: 0~VCC
- 1x 16-bit advanced control timer (TIM1)
- 4x general-purpose 16-bit timers (TIM3/TIM14/TIM16/TIM17)
- 1x low-power timer (LPTIM), supports wake-up from Stop mode
- 1x independent watchdog timer (IWDT)
- 1x window watchdog timer (WWDT)
- 1x SysTick timer
- 1x IRTIM
- 2x SPI
- 2x USART, with auto baud rate detection
- 1x I2C, supports standard mode (100kHz), fast mode (400kHz), and 7-bit addressing
- Hardware CRC-32 module
- 2x comparators
- Unique UID
- Serial wire debug (SWD)
- Operating temperature: -40~85°C
Applications
- Controllers
- Handheld devices
- PC peripherals
- Gaming and GPS platforms
- Industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3866 | $ 1.93 |
| 50+ | $ 0.306 | $ 15.30 |
| 150+ | $ 0.2666 | $ 39.99 |
| 500+ | $ 0.2106 | $ 105.30 |
| 2,500+ | $ 0.201 | $ 502.50 |
| 5,000+ | $ 0.1952 | $ 976.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | QFN-32-EP(5x5) | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PY32F030 series MCU is based on a high-performance 32-bit ARM Cortex-M0+ core, supporting a wide voltage operating range. It embeds up to 64Kbytes of flash and 8Kbytes of SRAM, with a maximum operating frequency of 48MHz. The series includes multiple products in various package types. The chip integrates multiple I2C, SPI, and USART communication peripherals, a 1-channel 12-bit ADC, five 16-bit timers, and 2 comparators. The PY32F030 series MCU operates over a temperature range of -40°C ~ 85°C and a supply voltage range of 1.7V ~ 5.5V. The chip provides sleep and stop low-power operating modes to meet various low-power application requirements.
Features
- 32-bit ARM Cortex-M0+, up to 48MHz operating frequency
- Up to 64Kbytes flash memory
- Up to 8Kbytes SRAM
- Internal 4/8/16/22.12/24MHz RC oscillator (HSI)
- Internal 32.768KHz RC oscillator (LSI)
- 4~32MHz crystal oscillator (HSE)
- 32.768KHz low-speed crystal oscillator (LSE)
- PLL (supports 2x multiplication for HSI or HSE)
- Operating voltage: 1.7V ~ 5.5V
- Low-power modes: Sleep and Stop
- Power-on/power-down reset (POR/PDR)
- Brownout reset (BOR)
- Programmable voltage detector (PVD)
- Input voltage range: 0~VCC
- 1x 16-bit advanced control timer (TIM1)
- 4x general-purpose 16-bit timers (TIM3/TIM14/TIM16/TIM17)
- 1x low-power timer (LPTIM), supports wake-up from Stop mode
- 1x independent watchdog timer (IWDT)
- 1x window watchdog timer (WWDT)
- 1x SysTick timer
- 1x IRTIM
- 2x SPI
- 2x USART, with auto baud rate detection
- 1x I2C, supports standard mode (100kHz), fast mode (400kHz), and 7-bit addressing
- Hardware CRC-32 module
- 2x comparators
- Unique UID
- Serial wire debug (SWD)
- Operating temperature: -40~85°C
Applications
- Controllers
- Handheld devices
- PC peripherals
- Gaming and GPS platforms
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



