TDK B82793C0502N201
| Manufacturer | |
| MPN | B82793C0502N201 |
| LCSC Part # | C3018570 |
| Packaging | SMD-4P,7.1x6mm |
| Customer # | |
| Key Attributes | CMC 5uH 1.2A SMD |
| Datasheet | TDK B82793C0502N201 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,7.1x6mm | |
| Inductance @ Frequency | 5uH@100kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A | |
| Voltage Withstand | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,7.1x6mm | |
| Inductance @ Frequency | 5uH@100kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A | |
| Voltage Withstand | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High rated currents, reduced components height
- Qualified to AEC-Q200 (L ≤ 4.7 mH)
- Suitable for reflow soldering
- RoHS-compatible
Applications
AI Translation
- Automotive applications, e.g. CAN bus
- Industrial applications
- Types with LR > 4.7 mH only for telecom applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,7.1x6mm | |
| Inductance @ Frequency | 5uH@100kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A | |
| Voltage Withstand | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,7.1x6mm | |
| Inductance @ Frequency | 5uH@100kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Current Rating | 1.2A | |
| Voltage Withstand | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High rated currents, reduced components height
- Qualified to AEC-Q200 (L ≤ 4.7 mH)
- Suitable for reflow soldering
- RoHS-compatible
Applications
AI Translation
- Automotive applications, e.g. CAN bus
- Industrial applications
- Types with LR > 4.7 mH only for telecom applications
C3018570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



