KOHERelec MDA1870-2R2M
| Manufacturer | KOHERelecAsian Brands |
| MPN | MDA1870-2R2M |
| LCSC Part # | C3015590 |
| Packaging | SMD,17.8x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,16.9x17.8mm |
| Datasheet | KOHERelec MDA1870-2R2M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 32A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 1.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 32A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 1.8mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6354$ 1.8448 | $ 1.84 |
| 10+ | $ 2.2421$ 1.5695 | $ 15.70 |
| 30+ | $ 1.9957$ 1.3970 | $ 41.91 |
| 200+ | $ 1.6661$ 1.1663 | $ 233.26 |
| 400+ | $ 1.5519$ 1.0864 | $ 434.56 |
| 1,000+ | $ 1.5029$ 1.0521 | $ 1052.10 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 32A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 1.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 32A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 35A | |
| DC Resistance(DCR) | 1.8mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



