EIC MZ55B150
| Manufacturer | |
| MPN | MZ55B150 |
| LCSC Part # | C3015355 |
| Packaging | M1A |
| Customer # | |
| Key Attributes | DIODE ZENER 150V 500mW |
| Datasheet | EIC MZ55B150 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | M1A | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.25kΩ | |
| Zener Voltage(Range) | 147V~153V | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | M1A | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.25kΩ | |
| Zener Voltage(Range) | 147V~153V | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6.5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complete 3.0 to 200 Volts
- High surge current capability
- High peak reverse power dissipation
- High reliability
- Low leakage current
- Zener Voltage tolerance is ±2%
- Pb/RoHS Free
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | M1A | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.25kΩ | |
| Zener Voltage(Range) | 147V~153V | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | M1A | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.25kΩ | |
| Zener Voltage(Range) | 147V~153V | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6.5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complete 3.0 to 200 Volts
- High surge current capability
- High peak reverse power dissipation
- High reliability
- Low leakage current
- Zener Voltage tolerance is ±2%
- Pb/RoHS Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



