LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EIC MM1Z6V2B

Manufacturer
MPN
MM1Z6V2B
LCSC Part #
C3015286
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.2V 500mW SOD-123
DatasheetEIC MM1Z6V2B
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerEIC
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)50Ω
Zener Voltage(Range)6V~6.33V
Zener Voltage(Nom)6.2V
Impedance(Zzk)-

Features

AI Translation
  • Total Power Dissipation 500 mW
  • Small Plastic Package suitable for surface mounted design
  • Tolerance approximately ± 2%
  • Wide Zener Reverse Voltage Range 2.7 V to 39 V
  • Pb/RoHS Free