ESPRESSIF ESP8684H4
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP8684H4 |
| LCSC Part # | C3013914 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | Ultra-Low-Power SoC with RISC-V Single-Core CPU Supporting IEEE 802.11b/g/n (2.4 GHz Wi-Fi) and Bluetooth 5 (LE) |
| Datasheet | ESPRESSIF ESP8684H4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Packaging | QFN-24(4x4) | |
| Sensitivity | -99dBm | |
| Data Rate | 72.2Mbps | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Applications | WiFi;Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 65mA | |
| Interface Type | ADC;I2C;PWM;SPI;UART | |
| Output Power | 21.5dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 370mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Packaging | QFN-24(4x4) | |
| Sensitivity | -99dBm | |
| Data Rate | 72.2Mbps | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Applications | WiFi;Bluetooth | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 65mA | |
| Interface Type | ADC;I2C;PWM;SPI;UART | |
| Output Power | 21.5dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 370mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESP8684 series are ultra-low-power, highly integrated MCU SoCs with 2.4 GHz Wi-Fi and Bluetooth LE. They feature a 32-bit RISC-V single-core processor with a 4-stage pipeline running at up to 120 MHz, 272 KB SRAM (including 16 KB dedicated cache), and 576 KB ROM. A 2 MB or 4 MB flash is stacked in a 4×4 mm QFN package.
Features
AI Translation
- IEEE 802.11b/g/n protocol support
- 20MHz bandwidth in 2.4GHz band
- 1T1R mode, data rate up to 72.2Mbps
- Wireless Multimedia (WMM)
- Aggregation (TX/RX A-MPDU, TX/RX A-MSDU)
- Immediate Block ACK
- Fragmentation and defragmentation
- Transmit Opportunity (TXOP)
- Automatic beacon monitoring (hardware TSF)
- 3× virtual Wi-Fi interfaces
- Simultaneous support for infrastructure BSS Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode. Note: When the ESP8684 series scans in Station mode, the SoftAP channel will change accordingly
- Antenna diversity
- Bluetooth LE: Bluetooth 5
- High power mode (20dBm)
- Data rates: 125kbps, 500kbps, 1Mbps, 2Mbps
- Advertising Extensions
- Multiple Advertisement Sets
- Channel Selection Algorithm #2
- Wi-Fi and Bluetooth coexistence with shared antenna
- 32-bit RISC-V single-core processor, clock speed up to 120MHz
- CoreMark score: single-core 120MHz: 305.42 CoreMark; 2.55 CoreMark/MHz
- 576KB ROM
- 272KB SRAM (including 16KB dedicated cache)
- In-package flash (varies by model)
- Flash controller with cache mechanism
- In-Circuit Programming (ICP) support
- 14× GPIO
- Digital interfaces: 3× SPI
- 2× UART
- 1× I2C master
- LED PWM controller, up to 6 channels
- General-purpose DMA controller (GDMA), 1 RX channel and 1 TX channel
- Analog interfaces: 1× 12-bit SAR ADC, up to 5 channels
- 1× temperature sensor
- Timers: 1× 54-bit general-purpose timer
- 2× watchdog timers
- 1× 52-bit system timer
- Power Management Unit (PMU), four power modes
- Secure Boot
- Flash encryption
- 1024-bit OTP, 256-bit available
- Cryptographic hardware accelerators: ECC
- SHA accelerator (FIPS PUB 180-4)
- Random Number Generator (RNG)
- Clock glitch filter
Applications
AI Translation
- Smart Home
- Healthcare
- Smart Lighting
- Health Monitoring
- Smart Button
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Packaging | QFN-24(4x4) | |
| Sensitivity | -99dBm | |
| Data Rate | 72.2Mbps | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Applications | WiFi;Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 65mA | |
| Interface Type | ADC;I2C;PWM;SPI;UART | |
| Output Power | 21.5dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 370mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Packaging | QFN-24(4x4) | |
| Sensitivity | -99dBm | |
| Data Rate | 72.2Mbps | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Applications | WiFi;Bluetooth | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 65mA | |
| Interface Type | ADC;I2C;PWM;SPI;UART | |
| Output Power | 21.5dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 370mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESP8684 series are ultra-low-power, highly integrated MCU SoCs with 2.4 GHz Wi-Fi and Bluetooth LE. They feature a 32-bit RISC-V single-core processor with a 4-stage pipeline running at up to 120 MHz, 272 KB SRAM (including 16 KB dedicated cache), and 576 KB ROM. A 2 MB or 4 MB flash is stacked in a 4×4 mm QFN package.
Features
AI Translation
- IEEE 802.11b/g/n protocol support
- 20MHz bandwidth in 2.4GHz band
- 1T1R mode, data rate up to 72.2Mbps
- Wireless Multimedia (WMM)
- Aggregation (TX/RX A-MPDU, TX/RX A-MSDU)
- Immediate Block ACK
- Fragmentation and defragmentation
- Transmit Opportunity (TXOP)
- Automatic beacon monitoring (hardware TSF)
- 3× virtual Wi-Fi interfaces
- Simultaneous support for infrastructure BSS Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode. Note: When the ESP8684 series scans in Station mode, the SoftAP channel will change accordingly
- Antenna diversity
- Bluetooth LE: Bluetooth 5
- High power mode (20dBm)
- Data rates: 125kbps, 500kbps, 1Mbps, 2Mbps
- Advertising Extensions
- Multiple Advertisement Sets
- Channel Selection Algorithm #2
- Wi-Fi and Bluetooth coexistence with shared antenna
- 32-bit RISC-V single-core processor, clock speed up to 120MHz
- CoreMark score: single-core 120MHz: 305.42 CoreMark; 2.55 CoreMark/MHz
- 576KB ROM
- 272KB SRAM (including 16KB dedicated cache)
- In-package flash (varies by model)
- Flash controller with cache mechanism
- In-Circuit Programming (ICP) support
- 14× GPIO
- Digital interfaces: 3× SPI
- 2× UART
- 1× I2C master
- LED PWM controller, up to 6 channels
- General-purpose DMA controller (GDMA), 1 RX channel and 1 TX channel
- Analog interfaces: 1× 12-bit SAR ADC, up to 5 channels
- 1× temperature sensor
- Timers: 1× 54-bit general-purpose timer
- 2× watchdog timers
- 1× 52-bit system timer
- Power Management Unit (PMU), four power modes
- Secure Boot
- Flash encryption
- 1024-bit OTP, 256-bit available
- Cryptographic hardware accelerators: ECC
- SHA accelerator (FIPS PUB 180-4)
- Random Number Generator (RNG)
- Clock glitch filter
Applications
AI Translation
- Smart Home
- Healthcare
- Smart Lighting
- Health Monitoring
- Smart Button
C3013914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



