LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY TNPW080510K0FEEA product image
  • TNPW080510K0FEEA thumbnail 1
  • TNPW080510K0FEEA thumbnail 2
  • TNPW080510K0FEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW080510K0FEEARoHS

Manufacturer
MPN
TNPW080510K0FEEA
LCSC Part #
C3013856
Packaging
0805
Customer #
Key Attributes
RES 10kΩ ±1% 0.125W 0805
Datasheetpdf iconVISHAY TNPW080510K0FEEA
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2177$ 0.2069$ 1.03
50+$ 0.1743$ 0.1656$ 8.28
150+$ 0.1557$ 0.1480$ 22.20
500+$ 0.1326$ 0.1260$ 63.00
2,500+$ 0.1222$ 0.1161$ 290.25
5,000+$ 0.116$ 0.1102$ 551.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance10kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece