YFW YFW8N65AD
| Manufacturer | YFWAsian Brands |
| MPN | YFW8N65AD |
| LCSC Part # | C3013771 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 8A TO-252 |
| Datasheet | YFW YFW8N65AD |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 45pF | |
| Ciss-Input Capacitance | 1.1nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 8A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 1.15Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.9nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 45pF | |
| Ciss-Input Capacitance | 1.1nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 8A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 1.15Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.9nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Switching
- Low ON Resistance
- Low Gate Charge
- 100% Single Pulse avalanche energy Test
- Leadfree in comply with EURoHS 2011/65/EU directives
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 45pF | |
| Ciss-Input Capacitance | 1.1nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 8A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 1.15Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.9nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 45pF | |
| Ciss-Input Capacitance | 1.1nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 8A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 1.15Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.9nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Switching
- Low ON Resistance
- Low Gate Charge
- 100% Single Pulse avalanche energy Test
- Leadfree in comply with EURoHS 2011/65/EU directives
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
C3013771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



