TI DS90UB981RTDRQ1
| Manufacturer | |
| MPN | DS90UB981RTDRQ1 |
| LCSC Part # | C30123640 |
| Packaging | QFN-64(9x9) |
| Customer # | |
| Key Attributes | DS90UB981-Q1 4K DSI to FPD-Link IV Bridge Serializer |
| Datasheet | TI DS90UB981RTDRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | QFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | FPD-Link | |
| Input | MIPI | |
| Data Rate | 10.8Gbps;6.75Gbps;3.375Gbps | |
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V;1.1V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | - | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | QFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | FPD-Link | |
| Input | MIPI | |
| Data Rate | 10.8Gbps;6.75Gbps;3.375Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V;1.1V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | - | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
Introduction
DS90UB981-Q1 is a MIPI DSI to FPD-Link III/IV bridge device. When used with an FPD-Link IV deserializer, this chipset provides a high-speed serial interface over low-cost 50Ω coaxial or STP cables. The DS90UB981-Q1 is a D-PHY v1.2-compliant device that serializes MIPI DSI inputs supporting video resolutions up to 4K (30-bit color depth). The FPD-Link IV interface supports video and audio data transmission along with full-duplex control, including I2C and GPIO data transfer over single or dual channels. Consolidating video data and control signals across two FPD-Link IV channels reduces interconnect size and weight while simplifying system design. EMI is minimized through the use of low-voltage differential signaling, data scrambling, spread spectrum clock generation (SSCG), and randomization techniques. In backward-compatible mode, the device supports resolutions up to 720p and 1080p (24-bit color depth) over single/dual links. In ADAS-compatible mode, the device interoperates with 936, 95x, 96x, and 97x deserializers, supporting resolutions up to 8MP+/40fps.
Features
- Single-port or dual-port MIPI DSI receiver
- Compliant with D-PHY v1.2 and DSI v1.3.1
- Supports packed 16/18/24/30-bit RGB and 16-bit YCbCr
- Supports loosely packed 18-bit RGB and 20-bit 4:2:2
- 1 clock lane and 1–4 configurable data lanes per D-PHY port
- Up to 2.5Gbps per lane with skew calibration
- Supports data lane swap and polarity inversion
- Supports burst and non-burst modes
- Super-frame de-packing capability
- Supports 4K video resolution at 60Hz
- FPD-Link IV interface
- Supports 10.8/6.75/3.375Gbps per channel; up to 21.6Gbps dual-channel
- Supports coaxial cable/STP interconnect
- Supports port splitting for Y-cable interface
- Ultra-low latency control channel
- Two I2C interfaces up to 1MHz (local bus access up to 3.4MHz)
- High-speed GPIO
- Backward compatibility
- 720P 92x and 1080P/2K 94x product families
- ADAS 936, 954, 960, 962, 9702, 9722 deserializers
- Safety and diagnostic features
- Voltage and temperature monitoring
- Line fault detection
- Built-in self-test (BIST) and pattern generation
- CRC and error diagnostics
- Unique ID for anti-counterfeiting
- ECC for control bits
- Advanced link robustness and EMC control
- Data scrambling
- Spread spectrum clock generation (SSCG)
- Low-power operation
- Dual supply: 1.8V and 1.1V
- AEC-Q100 qualified for automotive applications
- AEC-Q100 Grade 2: −40℃ ~ +105℃
- 64-pin QFN with wettable flanks, 9mm × 9mm
- Compliant with ISO 10605 and IEC 61000-4-2 ESD standards
Applications
- Automotive Displays
- Central Information Display (CID)
- Rear Seat Entertainment (RSE)
- Digital Instrument Cluster
- Head Unit and HMI Module
- Head-Up Display (HUD)
- Rear and Side View Mirror Displays
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | QFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | FPD-Link | |
| Input | MIPI | |
| Data Rate | 10.8Gbps;6.75Gbps;3.375Gbps | |
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V;1.1V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | - | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | QFN-64(9x9) | |
| Clock Frequency | 1MHz | |
| Output | FPD-Link | |
| Input | MIPI | |
| Data Rate | 10.8Gbps;6.75Gbps;3.375Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Type | Serializer | |
| Voltage - Supply | 1.8V;1.1V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | - | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C |
Introduction
DS90UB981-Q1 is a MIPI DSI to FPD-Link III/IV bridge device. When used with an FPD-Link IV deserializer, this chipset provides a high-speed serial interface over low-cost 50Ω coaxial or STP cables. The DS90UB981-Q1 is a D-PHY v1.2-compliant device that serializes MIPI DSI inputs supporting video resolutions up to 4K (30-bit color depth). The FPD-Link IV interface supports video and audio data transmission along with full-duplex control, including I2C and GPIO data transfer over single or dual channels. Consolidating video data and control signals across two FPD-Link IV channels reduces interconnect size and weight while simplifying system design. EMI is minimized through the use of low-voltage differential signaling, data scrambling, spread spectrum clock generation (SSCG), and randomization techniques. In backward-compatible mode, the device supports resolutions up to 720p and 1080p (24-bit color depth) over single/dual links. In ADAS-compatible mode, the device interoperates with 936, 95x, 96x, and 97x deserializers, supporting resolutions up to 8MP+/40fps.
Features
- Single-port or dual-port MIPI DSI receiver
- Compliant with D-PHY v1.2 and DSI v1.3.1
- Supports packed 16/18/24/30-bit RGB and 16-bit YCbCr
- Supports loosely packed 18-bit RGB and 20-bit 4:2:2
- 1 clock lane and 1–4 configurable data lanes per D-PHY port
- Up to 2.5Gbps per lane with skew calibration
- Supports data lane swap and polarity inversion
- Supports burst and non-burst modes
- Super-frame de-packing capability
- Supports 4K video resolution at 60Hz
- FPD-Link IV interface
- Supports 10.8/6.75/3.375Gbps per channel; up to 21.6Gbps dual-channel
- Supports coaxial cable/STP interconnect
- Supports port splitting for Y-cable interface
- Ultra-low latency control channel
- Two I2C interfaces up to 1MHz (local bus access up to 3.4MHz)
- High-speed GPIO
- Backward compatibility
- 720P 92x and 1080P/2K 94x product families
- ADAS 936, 954, 960, 962, 9702, 9722 deserializers
- Safety and diagnostic features
- Voltage and temperature monitoring
- Line fault detection
- Built-in self-test (BIST) and pattern generation
- CRC and error diagnostics
- Unique ID for anti-counterfeiting
- ECC for control bits
- Advanced link robustness and EMC control
- Data scrambling
- Spread spectrum clock generation (SSCG)
- Low-power operation
- Dual supply: 1.8V and 1.1V
- AEC-Q100 qualified for automotive applications
- AEC-Q100 Grade 2: −40℃ ~ +105℃
- 64-pin QFN with wettable flanks, 9mm × 9mm
- Compliant with ISO 10605 and IEC 61000-4-2 ESD standards
Applications
- Automotive Displays
- Central Information Display (CID)
- Rear Seat Entertainment (RSE)
- Digital Instrument Cluster
- Head Unit and HMI Module
- Head-Up Display (HUD)
- Rear and Side View Mirror Displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



