LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-1-02-Z-8.5 product image
  • PM254-1-02-Z-8.5 thumbnail 1
  • PM254-1-02-Z-8.5 thumbnail 2
  • PM254-1-02-Z-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-1-02-Z-8.5

Manufacturer
HCTLAsian Brands
MPN
PM254-1-02-Z-8.5
LCSC Part #
C3012024
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 2POS 2.54mm SINGLE ROW TH
DatasheetHCTL PM254-1-02-Z-8.5
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 1,200
1,200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0604$ 0.60
100+$ 0.0479$ 4.79
300+$ 0.0417$ 12.51
1,200+$ 0.0361$ 43.32
4,800+$ 0.0324$ 155.52
9,600+$ 0.0305$ 292.80
Standard Packaging1200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Pins2P
Insulation Height8.5mm
Holes Structure1x2P
Pitch2.54mm
Holes DirectionTop
Number of Rows1
Contact MaterialCopper alloy
Row Spacing-
Circular Hole / Square HoleSquare Hole

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PM254-1-02-Z-8.5HCTLThrough Hole,P=2.54mm13,585$ 0.0854

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.