muRata GRM1555C1H161JA01D
| Manufacturer | |
| Mfr. Part # | GRM1555C1H161JA01D |
| LCSC Part # | C3011653 |
| Package | 0402 |
| Customer # | |
| Description | 160pF ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,420 
8,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0385 | $ 0.77 |
200+ | $ 0.0304 | $ 6.08 |
600+ | $ 0.0259 | $ 15.54 |
2,000+ | $ 0.0232 | $ 46.40 |
10,000+ | $ 0.0209 | $ 209.00 |
20,000+ | $ 0.0196 | $ 392.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$