LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JUXING FR207 product image
  • FR207 thumbnail 1
  • FR207 thumbnail 2
  • FR207 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING FR207

Manufacturer
JUXINGAsian Brands
MPN
FR207
LCSC Part #
C3011150
Packaging
DO-15
Customer #
Key Attributes
Diode 1kV 2A DO-15
DatasheetJUXING FR207
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.0178$ 0.36
200+$ 0.0198$ 0.0139$ 2.78
600+$ 0.0167$ 0.0117$ 7.02
2,000+$ 0.0148$ 0.0104$ 20.80
10,000+$ 0.0132$ 0.0093$ 93.00
20,000+$ 0.0123$ 0.0087$ 174.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJUXING
PackagingDO-15
Reverse Recovery Time (trr)500ns
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-55℃~+125℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@2A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current60A
Current - Rectified2A