Shenzhen DongKe Semicon DK906
| Manufacturer | Shenzhen DongKe SemiconAsian Brands |
| MPN | DK906 |
| LCSC Part # | C3010420 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 6W primary-side feedback AC-DC conversion chip |
| Datasheet | Shenzhen DongKe Semicon DK906 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 16kHz~65kHz | |
| Pd - Power Dissipation | 1000mW | |
| Voltage - Supply | 4V~6V | |
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Cable compensation;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 16kHz~65kHz | |
| Pd - Power Dissipation | 1000mW | |
| Voltage - Supply | 4V~6V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Cable compensation;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1037 | $ 0.10 |
| 10+ | $ 0.1013 | $ 1.01 |
| 30+ | $ 0.0997 | $ 2.99 |
| 100+ | $ 0.0981 | $ 9.81 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 16kHz~65kHz | |
| Pd - Power Dissipation | 1000mW | |
| Voltage - Supply | 4V~6V | |
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Cable compensation;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 16kHz~65kHz | |
| Pd - Power Dissipation | 1000mW | |
| Voltage - Supply | 4V~6V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Cable compensation;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation;PFM Modulation |
Help & FeedbackShow similar products (0) >
C3010420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
