LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MKP1839310251

Manufacturer
MPN
MKP1839310251
LCSC Part #
C3009684
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
10nF -55℃~+100℃ ±1% Through Hole,D5xL11mm Film Capacitors RoHS
DatasheetVISHAY MKP1839310251
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5xL11mm
Capacitance10nF
Voltage Rating250V;160V
Operating Temperature-55℃~+100℃
Tolerance±1%