LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCG0402511RFKED product image
Images for reference only

VISHAY RCG0402511RFKED

Manufacturer
MPN
RCG0402511RFKED
LCSC Part #
C3009675
Packaging
0402
Customer #
Key Attributes
RES 511Ω ±1% 63mW 0402
DatasheetVISHAY RCG0402511RFKED
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0097$ 0.01
200+$ 0.0038$ 0.76
500+$ 0.0037$ 1.85
1,000+$ 0.0036$ 3.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance511Ω
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ2RKF5110XPANASONIC04025,500$ 0.0056
RK73H1ETTP5110FKOA0402600$ 0.0036
SCR0402F511RVO04021,500$ 0.0006
CRCW0402511RFKEDVISHAY04021,200$ 0.023
RTT025110FTHRALEC0402800$ 0.0006
RCS1005F5110CSSamsung Electro-Mechanics04020$ 0.0103
RMEF0402FT511RSEI(Stackpole Electronics Inc.)04020$ 0.014
CR0402-16W-5110FTVenkel04020$ 0.0025
CRCW0402511RFKTDVISHAY04020$ 0.0368
RC0402FR-07511RPYAGEO04020$ 0.0029
RMC1/16SK5110FTHKAMAYA04020$ 0.0053
RK73H1ERTTP5110FKOA04020$ 0.0162
RMCP0402FT511RSEI(Stackpole Electronics Inc.)04020$ 0.0164
ERJ-PA2F5110XPANASONIC04020$ 0.0276
CRCW0402511RFKEDHPVISHAY04020$ 0.0109
RCS0402511RFKEDVISHAY04020$ 0.0134
SG73P1EWTTP5110FKOA04020$ 0.0201
ERJ-H2RF5110XPANASONIC04020$ 0.034
FRC0402F5110TSFOJAN04020$ 0.0019
RC0402FR-07511RLYAGEO04020$ 0.0017