VISHAY CRCW06031M96FKEA
| Manufacturer | |
| MPN | CRCW06031M96FKEA |
| LCSC Part # | C3009152 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.96MΩ ±1% 100mW 0603 |
| Datasheet | VISHAY CRCW06031M96FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.96MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.96MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,600
4,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0038 | $ 0.38 |
| 1,000+ | $ 0.0037 | $ 3.70 |
| 10,000+ | $ 0.0036 | $ 36.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.96MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.96MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C3009152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F1964TS | FOJAN | 0603 | 14,400 | $0.0020 $0.0023 | ||
| HV731JTTD1964F | KOA | 0603 | 0 | $ 0.101 | ||
| HV731JRTTD1964F | KOA | 0603 | 0 | $ 0.3489 | ||
| CR161964F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RCS1608F1964CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0149 | ||
| RC1608F1964CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW06031M96FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW06031M96FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06031M96FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06031M96FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RTT031964FTP | RALEC | 0603 | 0 | $ 0.0028 | ||
| 0603WAF1964T5E | UNI-ROYAL | 0603 | 0 | $ 0.0015 | ||
| WR06W1964FTL | Walsin | 0603 | 0 | $ 0.0019 | ||
| RC0603FR-071M96L | YAGEO | 0603 | 0 | $ 0.0028 | ||
| RC0603FR-071M96P | YAGEO | 0603 | 0 | $ 0.0189 | ||
| RK73H1JTTD1964F | KOA | 0603 | 0 | $ 0.0025 | ||
| HV73V1JTTD1964F | KOA | 0603 | 0 | $ 0.1161 | ||
| RMCF0603FT1M96 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0036 | ||
| RMCS0603FT1M96 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0268 | ||
| AA0603FR-071M96L | YAGEO | 0603 | 0 | $ 0.0086 |



