VISHAY BFC237075334
| Manufacturer | |
| MPN | BFC237075334 |
| LCSC Part # | C3009043 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 330nF 63V -55℃~+100℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet | VISHAY BFC237075334 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3056 | $ 0.31 |
| 200+ | $ 0.1183 | $ 23.66 |
| 500+ | $ 0.1141 | $ 57.05 |
| 1,500+ | $ 0.1121 | $ 168.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC236845334 | VISHAY | Through Hole | 20 | $ 1.6818 | ||
| B32562H8334K000 | TDK | Through Hole | 1,000 | $ 1.1177 | ||
| BFC246828334 | VISHAY | Through Hole | 0 | $ 1.9457 | ||
| MMP1P33K-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 0.9842 | ||
| 334MWR063K | Cornell Dubilier Electronics | Through Hole | 0 | $ 0.9508 | ||
| MMP6P33K-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 2.6486 | ||
| BFC237012334 | VISHAY | Through Hole | 0 | $ 0.212 | ||
| B32560J0334K000 | TDK | Through Hole | 0 | $ 0.1697 | ||
| B32560J1334K289 | TDK | Through Hole | 0 | $ 0.1682 | ||
| B32560J1334K000 | TDK | Through Hole | 0 | $ 0.094 | ||
| B32560J3334K289 | TDK | Through Hole | 0 | $ 0.2184 | ||
| B32560J3334K000 | TDK | Through Hole | 0 | $ 0.2496 | ||
| B32562J3334K000 | TDK | Through Hole | 0 | $ 0.2279 | ||
| B32562J6334K000 | TDK | Through Hole | 0 | $ 0.1587 | ||
| B32562J6334K189 | TDK | Through Hole | 0 | $ 0.2889 | ||
| B32562J6334K289 | TDK | DIP-2 | 0 | $ 0.8609 | ||
| B32562J8334K000 | TDK | Through Hole | 0 | $ 0.3849 |

