LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHM DCF152M30Y5VG6WL0A0 product image
  • DCF152M30Y5VG6WL0A0 thumbnail 1
  • DCF152M30Y5VG6WL0A0 thumbnail 2
  • DCF152M30Y5VG6WL0A0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHM DCF152M30Y5VG6WL0A0

Manufacturer
SHMAsian Brands
MPN
DCF152M30Y5VG6WL0A0
LCSC Part #
C3008240
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP SAFETY 1.5nF ±20% 250V TH
DatasheetSHM DCF152M30Y5VG6WL0A0
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0527$ 0.53
100+$ 0.0418$ 4.18
300+$ 0.0364$ 10.92
1,000+$ 0.031$ 31.00
5,000+$ 0.0277$ 138.50
10,000+$ 0.0261$ 261.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSHM
PackagingThrough Hole,P=10mm
Capacitance1.5nF
Tolerance±20%
Operating Temperature-40℃~+125℃
RatingsY1
Voltage(AC)250V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DCF152M30Y5UG66L0A2SHMThrough Hole,P=10mm580$ 0.059
DCF152M36Y5UG6JL0A0SHMThrough Hole,P=10mm210$ 0.0752
DCF152M36Y5UG6WP0A0SHMThrough Hole,P=10mm175$ 0.0753
DCF152M36Y5UG6BL0A0SHMThrough Hole,P=10mm15$ 0.092
DCF152M30Y5VG6VL0A0SHMThrough Hole,P=10mm0$ 0.0558
DCF152M36Y5UG7KL0G0SHMThrough Hole,P=10mm0$ 0.0633