LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NATLINEAR LN7130MR-G

Manufacturer
NATLINEARAsian Brands
MPN
LN7130MR-G
LCSC Part #
C3008036
Packaging
SOT-23-3L
Customer #
Key Attributes
3V Positive Fixed SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetNATLINEAR LN7130MR-G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNATLINEAR
PackagingSOT-23-3L
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Output Current70mA
Operating Voltage28V
Output TypeFixed
FeaturesOver Current Protection;Short Circuit Protection

Introduction

AI Translation

The LN71XX series is a three-terminal, high input voltage, low dropout, low output current voltage regulator implemented in CMOS technology. It delivers an output current of up to 70mA with a maximum input voltage of 28V. The fixed output voltage ranges from 1.8V to 5.0V, and adjustable output voltage can also be achieved through external application circuits. The CMOS process enables low dropout voltage and low quiescent current. Built-in overcurrent protection and short-circuit protection circuits ensure safe operation and extended service life.

Features

AI Translation
  • Low quiescent current, typical 2.5μA
  • High accuracy output, up to ±2%
  • Low temperature coefficient <±100ppm/°C
  • High input voltage, up to 28V
  • High input voltage withstand, ≥40V
  • Built-in protection circuits: overcurrent protection and short-circuit protection
  • Output current 70mA (maximum)
  • Small package options: TO-92, SOT89-3L, SOT23-3L, SOT23-5L, and custom packages upon request

Applications

AI Translation
  • Battery-powered devices
  • Communication equipment