EPSON X1G0042710033
| Manufacturer | |
| MPN | X1G0042710033 |
| LCSC Part # | C3007436 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Crystals RoHS |
| Datasheet | EPSON X1G0042710033 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Frequency | 156.25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P | |
| Frequency | 156.25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide frequency range via PLL technology and fundamental AT crystal unit
- Frequency range: 73.5 MHz to 700 MHz
- Supply voltage: 2.5 V to 3.3 V
- Function: Output Enable (OE)
- LV-PECL or LVDS output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9324 | $ 2.93 |
| 10+ | $ 2.493 | $ 24.93 |
| 30+ | $ 2.2186 | $ 66.56 |
| 100+ | $ 1.9364 | $ 193.64 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Frequency | 156.25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P | |
| Frequency | 156.25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide frequency range via PLL technology and fundamental AT crystal unit
- Frequency range: 73.5 MHz to 700 MHz
- Supply voltage: 2.5 V to 3.3 V
- Function: Output Enable (OE)
- LV-PECL or LVDS output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

