LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1G0055710092 product image
Images for reference only

EPSON X1G0055710092

Manufacturer
MPN
X1G0055710092
LCSC Part #
C3006124
Packaging
SMD7050-4P
Customer #
Key Attributes
80MHz SMD7050-4P Oscillators
DatasheetEPSON X1G0055710092
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7848$ 0.78
10+$ 0.6368$ 6.37
30+$ 0.5612$ 16.84
100+$ 0.4872$ 48.72
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD7050-4P
Frequency80MHz

Features

AI Translation
  • Frequency range : 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage : 1.62 V to 3.63 V
  • Function : Output enable (OE) or Standby (ST̅)
  • Frequency tolerance : ±50 ppm (-40 ℃ to +105 ℃) Including frequency aging(+25 ℃, 10 years)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG-Writer II”