LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EPSON Q3309CA400289

Manufacturer
MPN
Q3309CA400289
LCSC Part #
C3005069
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators
DatasheetEPSON Q3309CA400289
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD7050-4P

Features

AI Translation
  • Frequency range: 1 MHz to 125 MHz
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
  • Function: Output enable(OE) or Standby(ST)
  • Short mass production lead time by PLL technology