LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON Q3309CA200444 product image
  • Q3309CA200444 thumbnail 1
  • Q3309CA200444 thumbnail 2
  • Q3309CA200444 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON Q3309CA200444

Manufacturer
MPN
Q3309CA200444
LCSC Part #
C3003582
Packaging
SMD7050-4P
Customer #
Key Attributes
OSC 106MHz SMD7050-4P
DatasheetEPSON Q3309CA200444
RoHS Compliance1 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0791$ 1.08
10+$ 1.0547$ 10.55
30+$ 1.0384$ 31.15
100+$ 1.0205$ 102.05
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD7050-4P
Current - Supply45mA
Output TypeCMOS
Frequency106MHz

Features

AI Translation
  • Frequency range: 1 MHz to 125 MHz
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
  • Function: Output enable(OE) or Standby(ST)
  • Short mass production lead time by PLL technology