DIODES DMC21D1UDA-7B
| Manufacturer | |
| MPN | DMC21D1UDA-7B |
| LCSC Part # | C3001613 |
| Packaging | X2-DFN0806-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 455mA X2-DFN0806-6 |
| Datasheet | DIODES DMC21D1UDA-7B |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0806-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 455mA;328mA | |
| Reverse Transfer Capacitance (Crss) | 2.6pF;2.4pF | |
| RDS(on) | 500mΩ@4.5V;1.2Ω@4.5V | |
| Pd - Power Dissipation | 300mW | |
| Ciss-Input Capacitance | 31pF;28.5pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 410pC@4.5V;400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV;700mV | |
| Output Capacitance(Coss) | 3.6pF;3.9pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0806-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 455mA;328mA | |
| Reverse Transfer Capacitance (Crss) | 2.6pF;2.4pF | |
| RDS(on) | 500mΩ@4.5V;1.2Ω@4.5V | |
| Pd - Power Dissipation | 300mW |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 31pF;28.5pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 410pC@4.5V;400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV;700mV | |
| Output Capacitance(Coss) | 3.6pF;3.9pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Ultra-low gate threshold voltage, 1.0V max
- Low input capacitance
- Fast switching speed
- Ultra-compact SMT package 0.8mm x 0.6mm
- Fully lead-free and RoHS compliant
- Halogen and antimony free. "Green" device
Applications
AI Translation
- General-purpose interface switch
- Power management function
- Analog switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0806-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 455mA;328mA | |
| Reverse Transfer Capacitance (Crss) | 2.6pF;2.4pF | |
| RDS(on) | 500mΩ@4.5V;1.2Ω@4.5V | |
| Pd - Power Dissipation | 300mW | |
| Ciss-Input Capacitance | 31pF;28.5pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 410pC@4.5V;400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV;700mV | |
| Output Capacitance(Coss) | 3.6pF;3.9pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0806-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 455mA;328mA | |
| Reverse Transfer Capacitance (Crss) | 2.6pF;2.4pF | |
| RDS(on) | 500mΩ@4.5V;1.2Ω@4.5V | |
| Pd - Power Dissipation | 300mW |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 31pF;28.5pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 410pC@4.5V;400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 750mV;700mV | |
| Output Capacitance(Coss) | 3.6pF;3.9pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Ultra-low gate threshold voltage, 1.0V max
- Low input capacitance
- Fast switching speed
- Ultra-compact SMT package 0.8mm x 0.6mm
- Fully lead-free and RoHS compliant
- Halogen and antimony free. "Green" device
Applications
AI Translation
- General-purpose interface switch
- Power management function
- Analog switch
C3001613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



