LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT6283BGSP

Manufacturer
RICHTEKAsian Brands
MPN
RT6283BGSP
LCSC Part #
C3001126
Packaging
SOP-8-EP
Customer #
Key Attributes
3A, 30V, 500kHz Synchronous Step-Down Converter
DatasheetRICHTEK RT6283BGSP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingSOP-8-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode;External compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~30V
Switch tube (built-in/external)Built-in
Output Voltage800mV~24V
Output Current3A
Quiescent Current900uA

Introduction

AI Translation

The RT6283B is a high efficiency, current mode synchronous step-down DC-DC converter that can deliver up to 3A output current over a wide input voltage range from 4.5V to 30V. The device integrates a 150mΩ high side and a 80mΩ low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and simple compensation circuit. A cycle-by-cycle current limit function provides protection against shorted output and an internal soft-start eliminates input current surge during start-up. The RT6283B provides complete protection functions such as input under-voltage lockout, output under-voltage protection, over-current protection and thermal shutdown. The RT6283B is available in the thermal enhanced SOP-8 (Exposed Pad) package.

Features

AI Translation
  • 4.5V to 30V Input Voltage Range
  • 3A Output Current
  • Internal N-MOSFETs
  • Current Mode Control
  • Fixed Frequency Operation: 500kHz
  • Adjustable Output Voltage from 0.8V to 24V
  • High Efficiency Up to 95%
  • Stable with Low ESR Ceramic Output Capacitors
  • Cycle-by-Cycle Current Limit
  • Input Under-Voltage Lockout
  • Output Under-Voltage Protection
  • Thermal Shutdown Protection
  • Adjustable Current Limit
  • Power Saving Mode for High Efficiency at Light Load
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Distributed Power Systems
  • Pre-Regulator for Linear Regulators
  • Notebook Computers
  • Point of Load Regulator in Distributed Power System
  • Digital Set-top Boxes
  • Personal Digital Recorders
  • Broadband Communications
  • Flat Panel TVs and Monitors
  • Vehicle Electronics