Wuxi Chipown Micro-electronics PN8308HSEC-R1B
| Manufacturer | Wuxi Chipown Micro-electronicsAsian Brands |
| MPN | PN8308HSEC-R1B |
| LCSC Part # | C3000907 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Synchronous rectifier with built-in power MOSFET supporting continuous current mode |
| Datasheet | Wuxi Chipown Micro-electronics PN8308HSEC-R1B |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 3A | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 20V | |
| Voltage - Breakdown | 100V | |
| Features | High voltage direct start;Synchronous rectification drive;Under-voltage lockout;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM;QR |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 3A | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 20V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 100V | |
| Features | High voltage direct start;Synchronous rectification drive;Under-voltage lockout;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM;QR |
Introduction
The PN8308H integrates a synchronous rectification controller and an N-type power MOSFET, designed to replace secondary rectifier Schottky diodes in high-performance AC/DC flyback systems. The PN8308H features a built-in power MOSFET with ultra-low voltage drop to enhance current output capability and conversion efficiency, enabling system efficiency to meet Level VI energy efficiency standards with sufficient margin. The PN8308H integrates a comprehensive set of auxiliary functions, including supply undervoltage protection and minimum on-time control. The dual-supply design supports a wider output voltage range and improved reliability in low-side applications.
Features
- Integrated 10mΩ 100V Trench MOSFET
- Supports CCM, DCM, and QR operating modes
- Current tracking turn-off technology with high-voltage self-supply technology
Applications
- Adapter
- PD Charger
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 3A | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 20V | |
| Voltage - Breakdown | 100V | |
| Features | High voltage direct start;Synchronous rectification drive;Under-voltage lockout;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM;QR |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 3A | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 20V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 100V | |
| Features | High voltage direct start;Synchronous rectification drive;Under-voltage lockout;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM;QR |
Introduction
The PN8308H integrates a synchronous rectification controller and an N-type power MOSFET, designed to replace secondary rectifier Schottky diodes in high-performance AC/DC flyback systems. The PN8308H features a built-in power MOSFET with ultra-low voltage drop to enhance current output capability and conversion efficiency, enabling system efficiency to meet Level VI energy efficiency standards with sufficient margin. The PN8308H integrates a comprehensive set of auxiliary functions, including supply undervoltage protection and minimum on-time control. The dual-supply design supports a wider output voltage range and improved reliability in low-side applications.
Features
- Integrated 10mΩ 100V Trench MOSFET
- Supports CCM, DCM, and QR operating modes
- Current tracking turn-off technology with high-voltage self-supply technology
Applications
- Adapter
- PD Charger
C3000907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



